RS PRO Black Toner Cartridge, ML2160, SCX3405, SCX3400, SF-760P, ML2168, ML2162, ML2165 Compatible

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$205.97

(exc. GST)

$226.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$205.97
5 +$169.51

*price indicative

RS Stock No.:
125-3966
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Printers

ML2160, SCX3405, SCX3400, SF-760P, ML2168, ML2162, ML2165

Product Type

Toner Cartridge

Colour

Black

Approximate Page Yield

1500

Standards/Approvals

ISO/IEC 19752:2004, ISO 14001:2004

COO (Country of Origin):
RO

RS Pro Toner Cartridge


The RS Pro All-in-one LaserJet print cartridge makes replacing a print cartridge quick and easy. RS Pro LaserJet toner cartridges help you print professional quality reports, letters and invoices with ease.

Reliability can save you time, minimise downtime and deliver results you can count on

Install in a snap

Print to impress

RS Pro Toner Cartridge


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy