Black RS PRO PP Toilet Seat

  • RS Stock No. 784-5254
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

International Toilet Seat White

Adjustable plastic hinges
Polypropylene material
Complete with fittings
Easy to Fit

Specifications
Attribute Value
Body Material PP
Hinge Material Plastic
Dimensions 450 x 360 x 35mm
Colour Black
Length 450mm
Width 360mm
Fixing Type Bottom
8 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 33.74
(exc. GST)
$ 37.11
(inc. GST)
units
Per unit
1 - 9
$33.74
10 +
$29.71
Related Products
Soft close facility Polypropylene material Complete with fittings ...
Description:
Soft close facility Polypropylene material Complete with fittings Easy to fit
Thermoset Toilet Seat Polypropylene material Matched plastic hinges ...
Description:
Thermoset Toilet Seat Polypropylene material Matched plastic hinges Complete with fittings Easy to Fit
Celmac Sonata Thermoset Anti Viral Bacterial Suitable for ...
Description:
Celmac Sonata Thermoset Anti Viral Bacterial Suitable for High use areas Anti Viral Technology to fight germs and destroy viruses such as MRSASpecified by Architects