- RS Stock No.:
- 783-1195
- Mfr. Part No.:
- 7360K7 (1520228-3)
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 783-1195
- Mfr. Part No.:
- 7360K7 (1520228-3)
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
TE Connectivity Power Toggle Switch
Power Toggle Switches from TE Connectivity that are primarily designed for heavy duty applications, such as power tool control. The contacts are quick make / quick break with a wiping action.
Quick make / quick break contacts
Silver plated contacts
Silver plated contacts
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Single Throw (DPST) |
Switch Operation | Latching |
Contact Current Rating | 10 A @ 250 V ac |
Mounting Type | Panel Mount |
Terminal Type | Screw |