- RS Stock No.:
- 783-0987
- Mfr. Part No.:
- A203SDZQ04
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 783-0987
- Mfr. Part No.:
- A203SDZQ04
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | On-Off-On |
Contact Current Rating | 5 A @ 28 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Contact Material | Silver, Copper |
Contact Resistance | 0.01Ω |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |
Standards Met | RoHS |