- RS Stock No.:
- 718-2540
- Mfr. Part No.:
- 1825222-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-2540
- Mfr. Part No.:
- 1825222-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Toggle Switches, TT series (wire lug terminals)
The TT series (tiny toggle) from Tyco Electronics
Compact panel mount
3 A @ 125 Vac or 28 Vdc resistive
3 A @ 125 Vac or 28 Vdc resistive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-Off |
Contact Current Rating | 3 A @ 125 V ac |
Mounting Type | Panel Mount |
Terminal Type | Wire Lug |
Actuator Length | 7.52mm |
Contact Material | Silver |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |