- RS Stock No.:
- 464-4733
- Mfr. Part No.:
- D2-2022LP
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 464-4733
- Mfr. Part No.:
- D2-2022LP
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Toggle Switch (D2 Series)
Utilises high contact reliability sliding twin crossbar contact mechanism
External dimensions are interchangeable with D series
High reliability operating mechanism lever lock on certain types
External dimensions are interchangeable with D series
High reliability operating mechanism lever lock on certain types
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | Latching |
Contact Current Rating | 100 mA @ 48 V ac/dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 19.4mm |
Actuator Material | Brass |
Contact Material | Gold Plated Phosphor Bronze |
Contact Resistance | 50mΩ |
Operating Temperature Range | -10 → +70°C |
Mechanical Life | 50000Operations |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |