- RS Stock No.:
- 453-7887
- Mfr. Part No.:
- G-13CHRM
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 453-7887
- Mfr. Part No.:
- G-13CHRM
- Brand:
- NKK Switches
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fully Illuminated Miniature Toggle Switches
Outstanding visual identification of toggle lever in all environments
Unique switching mechanism gives reliable switching and smooth operation
Sliding twin crossbar contact mechanism gives high contact reliability at low voltage and current
Totally sealed body construction prevents contact contamination
Epoxy sealed terminals prevent entry of flux, solvents, etc and provides mechanical support
2.54 x 2.54mm terminal spacing conforms to standard PCB grid spacing
Unique switching mechanism gives reliable switching and smooth operation
Sliding twin crossbar contact mechanism gives high contact reliability at low voltage and current
Totally sealed body construction prevents contact contamination
Epoxy sealed terminals prevent entry of flux, solvents, etc and provides mechanical support
2.54 x 2.54mm terminal spacing conforms to standard PCB grid spacing
Note
LED circuit is isolated and requires external power source. Polarity marks are on the bottom of the switch. If the source voltage (Vs) exceeds the rated voltage, a ballast resistor is required.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-Off-On |
Contact Current Rating | 100 mA @ 28 V |
Mounting Type | PCB |
Terminal Type | Through Hole |
Illuminated | Yes |
Actuator Length | 3.8mm |
Actuator Material | Polyamide |
Contact Material | Gold Plated Phosphor Bronze |
Contact Resistance | 80mΩ |
Operating Temperature Range | -25 → +55°C |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |