- RS Stock No.:
- 354-5994
- Mfr. Part No.:
- S3A
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 354-5994
- Mfr. Part No.:
- S3A
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Toggle switch S series
(Compact solder terminals)
Dual fastening prevents terminals from coming loose after soldering
Special silver alloy contacts provide highly stable contact performance against arc erosion
Special silver alloy contacts provide highly stable contact performance against arc erosion
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB |
Operating Temperature Range | -55 → +150°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |