- RS Stock No.:
- 354-3128
- Mfr. Part No.:
- S-2AW
- Brand:
- NKK Switches
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $14.47
You pay
$10.85
(exc. GST)
$11.93
(inc. GST)
Units | Per unit |
1 + | $10.85 |
- RS Stock No.:
- 354-3128
- Mfr. Part No.:
- S-2AW
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Terminal Type | Solder |
Actuator Length | 17.5mm |
Actuator Material | Brass |
Contact Material | Silver Plated Silver Copper Alloy |
Contact Resistance | 10mΩ |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -10 → +70°C |
Mechanical Life | 50000Operations |
Minimum Operating Temperature | -10°C |
Related links
- Toggle Switch Cap Toggle Switch Cap for use with Toggle Switches
- Toggle Switch Boot Toggle Switch Boot for use with Toggle Switch
- Toggle Switch Cap Toggle Switch Cap for use with Miniature Toggle Switches
- The Complete Guide to Toggle Latches
- Toggle Switch Cap Toggle Switch Cap for use with Sub-Miniature...
- Toggle Switch Cap Toggle Switch Cap for use with Mustang Toggle Switch
- Toggle Switch Cap Toggle Switch Cap for use with Mustang Toggle...
- Toggle Switch Cap Toggle Switch Cap for use with 10 mm Toggle Switch