- RS Stock No.:
- 222-724
- Mfr. Part No.:
- ET210K12-Z
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 222-724
- Mfr. Part No.:
- ET210K12-Z
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Contact Current Rating | 10 A @ 125 V ac, 7 A @ 250 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 17mm |
Contact Resistance | 20mΩ |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -25 → +85°C |
Minimum Operating Temperature | -25°C |