- RS Stock No.:
- 913-1699
- Mfr. Part No.:
- 20.17804.01
- Brand:
- EOZ
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$6.424
(exc. GST)
$7.066
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $6.424 | $32.12 |
25 - 95 | $6.316 | $31.58 |
100 - 245 | $6.168 | $30.84 |
250 - 495 | $6.026 | $30.13 |
500 + | $5.878 | $29.39 |
*price indicative |
- RS Stock No.:
- 913-1699
- Mfr. Part No.:
- 20.17804.01
- Brand:
- EOZ
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
DJET miniature switches
Range of lever switches offered in standard and watertight versions.
Quick-breaking (ON-ON) single-pole change-over switch function.
Can be used with peak current.
Excellent resistance to vibrations, shocks and jarring.
Highly stable contact resistance.
Quick-breaking (ON-ON) single-pole change-over switch function.
Can be used with peak current.
Excellent resistance to vibrations, shocks and jarring.
Highly stable contact resistance.
Approvals: CECC, NFC, MIL, OTAN, LNZ etc. for the tropical version
Specifications
Attribute | Value |
---|---|
Accessory Type | Toggle Switch Cap |
For Use With | 6.35 mm Push Buttons |
Related links
- Toggle Switch Cap Toggle Switch Cap for use with Toggle Switches
- Toggle Switch Cap Toggle Switch Cap for use with MTA Series
- Toggle Switch Cap Toggle Switch Cap for use with Miniature Toggle Switches
- Toggle Switch Cap Toggle Switch Cap for use with 1820 Series
- Toggle Switch Cap Toggle Switch Cap
- Toggle Switch Cap Toggle Switch Cap for use with Mustang Toggle Switch
- Toggle Switch Cap Toggle Switch Cap for use with Mustang Toggle...
- Toggle Switch Cap Toggle Switch Cap for use with 10 mm Toggle Switch