- RS Stock No.:
- 819-9401
- Mfr. Part No.:
- C 3106
- Brand:
- KNITTER-SWITCH
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 10)
$0.701
(exc. GST)
$0.771
(inc. GST)
Units | Per unit | Per Bag* |
10 - 490 | $0.701 | $7.01 |
500 - 990 | $0.687 | $6.87 |
1000 - 2490 | $0.67 | $6.70 |
2500 - 4990 | $0.654 | $6.54 |
5000 + | $0.639 | $6.39 |
*price indicative |
- RS Stock No.:
- 819-9401
- Mfr. Part No.:
- C 3106
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Knitter Switch Toggle Switches - ATE Series
PBT washable case
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Toggle Switch Cap |
For Use With | Sub-Miniature Toggle Switch (ATE Series) |
Colour | Green |
Related links
- Toggle Switch Cap Toggle Switch Cap for use with Toggle Switches
- Toggle Switch Cap Toggle Switch Cap for use with MTA Series
- Toggle Switch Cap Toggle Switch Cap for use with Miniature Toggle Switches
- Toggle Switch Cap Toggle Switch Cap for use with 1820 Series
- Toggle Switch Cap Toggle Switch Cap
- Toggle Switch Cap Toggle Switch Cap for use with Mustang Toggle Switch
- Toggle Switch Cap Toggle Switch Cap for use with Mustang Toggle...
- Toggle Switch Cap Toggle Switch Cap for use with 10 mm Toggle Switch