- RS Stock No.:
- 819-9369
- Mfr. Part No.:
- C 2110
- Brand:
- KNITTER-SWITCH
125 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$4.32
(exc. GST)
$4.75
(inc. GST)
Units | Per unit | Per Bag* |
5 + | $4.32 | $21.60 |
*price indicative |
- RS Stock No.:
- 819-9369
- Mfr. Part No.:
- C 2110
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Knitter Switch Miniature Toggle Switches - MTG Series
15/32-32 THD bushing with locking plate (M12 x 0.75)
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Toggle Switch Cap |
For Use With | Mustang Toggle Switch (MTG Series) |
Colour | White |
Related links
- Toggle Switch Cap Toggle Switch Cap for use with Toggle Switches
- Toggle Switch Cap Toggle Switch Cap for use with MTA Series
- Toggle Switch Cap Toggle Switch Cap for use with Miniature Toggle Switches
- Toggle Switch Cap Toggle Switch Cap for use with Sub-Miniature...
- Toggle Switch Cap Toggle Switch Cap for use with 1820 Series
- Toggle Switch Cap Toggle Switch Cap
- Toggle Switch Cap Toggle Switch Cap for use with Mustang Toggle Switch
- Toggle Switch Cap Toggle Switch Cap for use with 10 mm Toggle Switch