Toggle Switch Cap Lever Cover for use with Toggle Switch

  • RS Stock No. 297-415
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Toggle Switches, Min, Coloured Lever Covers

These Vinyl Chloride covers fit tightly on to the actuator of the miniature toggle switch
Ideal for colour coding in binary and control panel switching, etc.
Supplied in a pack quantity of 70 (10 of each of the following colours: black, white, red, blue, green, yellow and grey)

Note

For biased switches '(on)' refers to momentary 'on' position

Approvals

7777

Specifications
Attribute Value
Accessory Type Lever Cover
For Use With Toggle Switch
12 : Next working day (AU stock)
217 : 5 working days (Global stock)
Price (ex. GST) 1 Kit
$ 26.92
(exc. GST)
$ 29.61
(inc. GST)
Kit(s)
1 - 4
$26.92
5 - 14
$26.47
15 - 24
$25.97
25 - 49
$25.46
50 +
$24.99
Related Products
Knitter Switch Miniature Toggle Switches - MTG Series ...
Description:
Knitter Switch Miniature Toggle Switches - MTG Series 15/32-32 THD bushing with locking plate (M12 x 075)Biased and non biased options Silver contacts Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case" 15/32-32 THD bushing with locking plate ...
Toggle Switches, Min, Professional Slow make-and-break action Chrome-plated ...
Description:
Toggle Switches, Min, Professional Slow make-and-break action Chrome-plated lever Solder bucket terminalsA waterproof cover stock no 321-212 is available (see accessories)Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts0.4VA max load Glass ...
Toggle Switches, Min, Professional Slow make-and-break action Chrome-plated ...
Description:
Toggle Switches, Min, Professional Slow make-and-break action Chrome-plated lever Solder bucket terminalsA waterproof cover stock no 321-212 is available (see accessories)Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts0.4VA max load Glass ...
Toggle Switches, Min, Professional Slow make-and-break action Chrome-plated ...
Description:
Toggle Switches, Min, Professional Slow make-and-break action Chrome-plated lever Solder bucket terminalsA waterproof cover stock no 321-212 is available (see accessories)Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts0.4VA max load Glass ...