Phoenix Contact ETD-BL-1T-ON-CC- 30MIN-PT Series DIN Rail Mount Timer Relay, 2-Contact, 0.3 → 30min, 1-Function,
- RS Stock No.:
- 877-8095
- Mfr. Part No.:
- 2901483
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 877-8095
- Mfr. Part No.:
- 2901483
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
6.2mm On-Delay Voltage Controlled Time Relay
Time relay with switch-on delay (voltage controlled) and adjustable time.
The time is set on the front of the device using a labelled thumb wheel, which is recessed to protect against accidental modification.The compact time relays are available with different time ranges as well as with a screw, spring-cage and push-in connection.
The time is set on the front of the device using a labelled thumb wheel, which is recessed to protect against accidental modification.The compact time relays are available with different time ranges as well as with a screw, spring-cage and push-in connection.
6.2 mm narrow housing
Switch-on delay (voltage controlled)
Adjustable time
East and accurate time setting
Supply voltage 24V dc
Floating PDT output
Switch-on delay (voltage controlled)
Adjustable time
East and accurate time setting
Supply voltage 24V dc
Floating PDT output
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Mode of Operation | Switch ON Delay |
Time Range | 0.3 → 30min |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | SPDT |
Time Increment | Minutes |
Maximum Voltage | 30V dc |
Switch Configuration | SPDT |
Terminal Type | Screw |
Power Supply | External |
Minimum Voltage | 19.2V dc |
Width | 6.2mm |
Maximum Operating Temperature | +65°C |
Depth | 86mm |
Length | 80mm |
Series | ETD-BL-1T-ON-CC- 30MIN-PT |
Minimum Operating Temperature | -20°C |