- RS Stock No.:
- 837-7480
- Mfr. Part No.:
- 88866303
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 837-7480
- Mfr. Part No.:
- 88866303
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Crouzet RU2R & RX2R Multifunction Timer
Premium range of multifunction timers which provide the user with a dynamic multi-range and multi-voltage product to ensure your application is covered
7 timing ranges supported offering timer functions from 1 second to up to 100 hours
Available in various voltages ranging from 12-240V AC/DC
Can be programmed for multi-function or mono-function
LED status indication for easy recognition
Simple screw terminal connections which support cable cross sectional areas from 0.5 - 3.3mm² single core and for quick installation
Available in various voltages ranging from 12-240V AC/DC
Can be programmed for multi-function or mono-function
LED status indication for easy recognition
Simple screw terminal connections which support cable cross sectional areas from 0.5 - 3.3mm² single core and for quick installation
Standards
CE, UL, cUL, CSA, GL
Multifunction
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 240V ac/dc |
Mounting Type | DIN Rail |
Time Range | 0.1 s → 100h |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Time Increment | Hours, Minutes, Seconds |
Terminal Type | Screw |
Switch Configuration | 2 C/O |
Power Supply | External |
Width | 90mm |
Length | 22.5mm |
Depth | 77mm |
Maximum Operating Temperature | +60°C |
Contact Material | Silver Nickel |
Minimum Operating Temperature | -20°C |