- RS Stock No.:
- 817-1784
- Mfr. Part No.:
- H3Y-2 AC200-230 5M
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 817-1784
- Mfr. Part No.:
- H3Y-2 AC200-230 5M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
H3 Series Solid State Timer
Omron H3 Series of premium Solid State timers provide the user with a comprehensive range of timing functions, mounting styles and timing ranges
H3CA Solid State Timer with digital setting and display
Dual power supplies for free AC/DC
Can be mounted on either DIN rail or flush mounted into a panel
A single unit provides the user with 8 operation modes
Non-incremental timer selection with a range from 0.1 seconds to 9,990 hours
On/Off indication for control output coupled with bar indicator for time remaining
Dual power supplies for free AC/DC
Can be mounted on either DIN rail or flush mounted into a panel
A single unit provides the user with 8 operation modes
Non-incremental timer selection with a range from 0.1 seconds to 9,990 hours
On/Off indication for control output coupled with bar indicator for time remaining
H3CR DIN 48 x 48 Solid State Twin Timers
Wide power supply ranges of 100 to 240V AC
On and off times can be set independantly, enabling the use of highly specific timer functions to ensure your application criteria is met
Sequence checking is made simple thanks to instantaneous outputs for a zero set value at any time
Compact design of less than 80mm when panel mounted with a socket
Wide power supply ranges of 100 to 240V AC
On and off times can be set independantly, enabling the use of highly specific timer functions to ensure your application criteria is met
Sequence checking is made simple thanks to instantaneous outputs for a zero set value at any time
Compact design of less than 80mm when panel mounted with a socket
DIP Solid State Timer for PCB Mounting
Timer operation can be controlled via an external variable resistor to added flexibility of installation
24 pin IC socket compatible for mounting
Time range of 0.1 second to 1 second
Timer operation can be controlled via an external variable resistor to added flexibility of installation
24 pin IC socket compatible for mounting
Time range of 0.1 second to 1 second
Mini Solid State Timer
Semi-multi power supply voltage to ensure compatibility
LED indication for output and power status recognition
Pin configuration compatible with MY series Power Relays
Large transparent knob for setting time setting, but also offers flat blade & Phillips driver time setting functionality
Semi-multi power supply voltage to ensure compatibility
LED indication for output and power status recognition
Pin configuration compatible with MY series Power Relays
Large transparent knob for setting time setting, but also offers flat blade & Phillips driver time setting functionality
Specifications
Attribute | Value |
---|---|
Supply Voltage | 200 → 230V ac |
Mounting Type | Plug In |
Time Range | 0.2 → 5min |
Number of Contacts | 4 |
Number of Timer Functions | Single |
Time Increment | Minutes |
Maximum Voltage | 230V dc |
Switch Configuration | DPDT |
Power Supply | External |
Width | 28mm |
Minimum Voltage | 200V dc |
Maximum Operating Temperature | +50°C |
Depth | 56.6mm |
Length | 21.5mm |
Time Delay | 0.1s |
Minimum Operating Temperature | -10°C |