- RS Stock No.:
- 812-7888
- Mfr. Part No.:
- PM4HS-H-AC240V
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 812-7888
- Mfr. Part No.:
- PM4HS-H-AC240V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Multifunction Timer Delay Relay, PM4HM-H Series
Premium multifunction time delay relay which offers a cost-effective timing solution without compromising on quality. Offers up to 8 Operating Modes with 16 selectable time ranges from 1 second to 500 hours to ensure your application is met
Features of the PM4HM Series
Frontal IP65 rating for protection against liquid splashes and dust ingress
Covers multiple time ranges from 1 second to 500 hours
Easy wiring solution with built-in screw terminals, reducing the requirement for additional tools
Instantaneous output option available
LED status indication for easy recognition
Frontal IP65 rating for protection against liquid splashes and dust ingress
Covers multiple time ranges from 1 second to 500 hours
Easy wiring solution with built-in screw terminals, reducing the requirement for additional tools
Instantaneous output option available
LED status indication for easy recognition
Standards
Compliant with UL/CSA, CE and LLOYD
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240V ac |
Mode of Operation | Power ON Delay |
Time Range | 1 s → 500h |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Switch Configuration | DPDT |
Width | 72.5mm |
Power Supply | External |
Length | 48mm |
Maximum Operating Temperature | +50°C |
Depth | 48mm |
Time Delay | 100ms |
Minimum Operating Temperature | -10°C |
Contact Material | Silver Alloy |