- RS Stock No.:
- 794-8873
- Mfr. Part No.:
- H3CA-8 AC200/220/240
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-8873
- Mfr. Part No.:
- H3CA-8 AC200/220/240
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
8 & 11 Pin Timers, H3CA Series
Dual power supplies for free AC/DC
Eight operation modes selectable with one unit
Any desired time can be set digitally within a range from 0.1 seconds to 9,990 hrs
Four external signal inputs
ON/OFF indicator for control output and bar indicator for remaining time
CE marking
Eight operation modes selectable with one unit
Any desired time can be set digitally within a range from 0.1 seconds to 9,990 hrs
Four external signal inputs
ON/OFF indicator for control output and bar indicator for remaining time
CE marking
Approvals
UL, CSA.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 200 → 240V ac |
Mounting Type | Surface Mount |
Mode of Operation | ON Delay |
Time Range | 0.1 h → 99.9 h, 0.1 min → 99.9 min, 0.1 s → 99.9 s, 1 h → 999 h, 1 min → 999 min, 1 s → 999 s, 10 h → 9990h |
Number of Contacts | 8 |
Number of Timer Functions | Multi Function |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 3A |
Maximum Voltage | 240V ac |
Terminal Type | 8-Pin Connector |
Switch Configuration | DPDT |
Power Supply | External |
Minimum Voltage | 200V ac |
Width | 48mm |
Depth | 69.7mm |
Maximum Operating Temperature | +55°C |
Minimum Current | 10mA |
Series | H3CA |
Length | 48mm |
Minimum Operating Temperature | -10°C |