Omron H3CA Series DIN Rail, Surface Mount Timer Relay, 12 → 240 V dc, 24 → 240V ac, 1-Contact, 0.1 s
- RS Stock No.:
- 746-3896
- Mfr. Part No.:
- H3CA-FA
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 746-3896
- Mfr. Part No.:
- H3CA-FA
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
8 & 11 Pin Timers, H3CA Series
Dual power supplies for free AC/DC
Eight operation modes selectable with one unit
Any desired time can be set digitally within a range from 0.1 seconds to 9,990 hrs
Four external signal inputs
ON/OFF indicator for control output and bar indicator for remaining time
CE marking
Eight operation modes selectable with one unit
Any desired time can be set digitally within a range from 0.1 seconds to 9,990 hrs
Four external signal inputs
ON/OFF indicator for control output and bar indicator for remaining time
CE marking
Approvals
UL, CSA.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 240 V dc, 24 → 240V ac |
Mounting Type | DIN Rail, Surface Mount |
Time Range | 0.1 s → 9990h |
Number of Contacts | 1 |
Number of Timer Functions | Multi Function |
Time Increment | Hours, Seconds |
Maximum Voltage | 250V ac |
Switch Configuration | SPDT |
Terminal Type | Screw |
Power Supply | External |
Width | 45mm |
Minimum Voltage | 5V dc |
Series | H3CA |
Depth | 101mm |
Length | 75mm |
Time Delay | 0.5s |