- RS Stock No.:
- 746-3883
- Mfr. Part No.:
- H3CA-8H DC110
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 746-3883
- Mfr. Part No.:
- H3CA-8H DC110
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
8 & 11 Pin Timers, H3CA Series
Dual power supplies for free AC/DC
Eight operation modes selectable with one unit
Any desired time can be set digitally within a range from 0.1 seconds to 9,990 hrs
Four external signal inputs
ON/OFF indicator for control output and bar indicator for remaining time
CE marking
Eight operation modes selectable with one unit
Any desired time can be set digitally within a range from 0.1 seconds to 9,990 hrs
Four external signal inputs
ON/OFF indicator for control output and bar indicator for remaining time
CE marking
Approvals
UL, CSA.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110V dc |
Time Range | 0.1 s → 9990h |
Number of Contacts | 1 |
Number of Timer Functions | Single |
Time Increment | Hours, Seconds |
Maximum Voltage | 250V ac |
Switch Configuration | SPDT |
Power Supply | External |
Width | 48mm |
Series | H3CA |
Depth | 89mm |
Length | 48mm |
Time Delay | 1s |