Phoenix Contact ETD-BL-1T-ON-300S Series DIN Rail Mount Timer Relay, 19.2 → 30V dc, 1-Contact, 3 → 300s,
- RS Stock No.:
- 684-3654
- Mfr. Part No.:
- 2917382
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 684-3654
- Mfr. Part No.:
- 2917382
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
6.2mm Compact, On-Delay
Narrow 6.2 mm housing
On delay
Time range adjustable using thumbwheel
LED status display
On delay
Time range adjustable using thumbwheel
LED status display
Specifications
Attribute | Value |
---|---|
Supply Voltage | 19.2 → 30V dc |
Mounting Type | DIN Rail |
Mode of Operation | ON Delay |
Time Range | 3 → 300s |
Number of Contacts | 1 |
Number of Timer Functions | Single |
Contact Configuration | SPDT |
Time Increment | Seconds |
Maximum Current | 6.3A |
Terminal Type | Screw |
Switch Configuration | SPDT |
Width | 6.2mm |
Power Supply | External |
Maximum Operating Temperature | +60°C |
Series | ETD-BL-1T-ON-300S |
Depth | 86mm |
Length | 80mm |
Minimum Operating Temperature | -20°C |