Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Timer Relays
Tempatron Plug In Timer Relay, 110V ac, 2-Contact, 0.5 → 20s, 1-Function, DPDT
RS Stock No.:
347-810
Mfr. Part No.:
2BDC20SLP20SLP110VAC
Brand:
Tempatron
View all Timer Relays
Discontinued product
RS Stock No.:
347-810
Mfr. Part No.:
2BDC20SLP20SLP110VAC
Brand:
Tempatron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Tempatron Accessories List
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
8 Pin Asymmetrical– Octal Base
Functions - 651
LED indication of power on and relay energised
Supply frequency range 50-60Hz
AgCdO contact material
Standards
EN 50081-1, EN 50082-1, EN 61010-1
Attribute
Value
Supply Voltage
110V ac
Mounting Type
Plug In
Mode of Operation
Delay Cycle
Time Range
0.5 → 20s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Seconds
Maximum Current
10A
Maximum Voltage
240 V ac, 30V dc
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
48mm
Power Supply
External
Length
48mm
Depth
108mm
Maximum Operating Temperature
+60°C
Time Delay
(Reset) 200ms
Minimum Operating Temperature
-10°C
Contact Material
Silver Cadmium Oxide