- RS Stock No.:
- 228-778
- Mfr. Part No.:
- TB5640185NJ
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 228-778
- Mfr. Part No.:
- TB5640185NJ
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TB55/TB56 — Time Switches
Matsushita time switches prepared for DIN mounting and installation in meter boards
Switching times can be set at 15 min intervals with a daily clock and at 2 hour intervals with weekly clock
Type TB5560/5630 fitted with quartz motor and 300 h reserve running time with integrated Ni-Cd battery
Type TB5590/5640 fitted with synchronous motor without power reserve
Protection rating: IP20
Switching times can be set at 15 min intervals with a daily clock and at 2 hour intervals with weekly clock
Type TB5560/5630 fitted with quartz motor and 300 h reserve running time with integrated Ni-Cd battery
Type TB5590/5640 fitted with synchronous motor without power reserve
Protection rating: IP20
Analogue
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Analogue |
Number of Channels | 1 |
Units Measured | Hours |
Segment Length | 2 h |
Contact Configuration | SPDT |
Height | 90mm |
Depth | 66.5mm |