- RS Stock No.:
- 105-518
- Mfr. Part No.:
- MEU17
- Brand:
- Theben / Timeguard
Discontinued product
- RS Stock No.:
- 105-518
- Mfr. Part No.:
- MEU17
- Brand:
- Theben / Timeguard
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
7 Day Electronic Timer Module - MEU17
For OEM applications in equipment and appliances requiring accurate, cost effective time control. The module requires only an external diode, resistor and relay to switch mains.
Individual day, weekday or weekend programme selections over a 7 day period
Six programmes available - if selected to operate over all 7 days, 42 ON/OFF switchings per week will result
Self-cancelling override until next programme change
1 minute minimum switching time
1000 hrs rechargeable memory back-up
Dimensions: H40mm, W54.5mm, D37.5mm
Six programmes available - if selected to operate over all 7 days, 42 ON/OFF switchings per week will result
Self-cancelling override until next programme change
1 minute minimum switching time
1000 hrs rechargeable memory back-up
Dimensions: H40mm, W54.5mm, D37.5mm
Digital
Specifications
Attribute | Value |
---|---|
Supply Voltage | 200 V |
Type | Digital |
Number of Channels | 1 |
Segment Length | 1 min |
Height | 40mm |
Depth | 37.5mm |
Memory Spaces | 4 |
Battery Life | 1000h |