- RS Stock No.:
- 905-6052
- Mfr. Part No.:
- SK 70 DH 16
- Brand:
- Semikron
Discontinued product
- RS Stock No.:
- 905-6052
- Mfr. Part No.:
- SK 70 DH 16
- Brand:
- Semikron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Dual Thyristor Modules, SK SEMITOP 3 Series, Semikron
Dual anti-parallel thyristor
Approvals
UL recognised component
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Specifications
Attribute | Value |
---|---|
Package Type | G 13 |
Repetitive Peak Reverse Voltage | 1600V |
Surge Current Rating | 370A |
Mounting Type | Panel Mount |
Pin Count | 5 |
Dimensions | 55 x 45 x 24mm |
Minimum Operating Temperature | -40 °C |
Peak On-State Voltage | 2.2V |
Repetitive Peak Forward Blocking Voltage | 1600V |
Repetitive Peak Off-State Current | 5mA |
Maximum Operating Temperature | +150 °C |