- RS Stock No.:
- 839-1382
- Mfr. Part No.:
- T590N16TOFXPSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 839-1382
- Mfr. Part No.:
- T590N16TOFXPSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Phase Control Capsule Thyristors, Infineon
The Infineon capsule range of Phase Control Thyristors (PCT) come assembled in a sealed ceramic press-pack disc housings that offer protection in high humidity environments. They are electrically triggered and are rated up to 1600V. The ceramic disc diameters range from 42mm, 48mm and 58mm with heights of either 14mm or 26mm.
Electrical trigger
Compact size
Compact size
Thyristors - Infineon
The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 590A |
Thyristor Type | PCT |
Package Type | BG-T5726K-1 |
Repetitive Peak Reverse Voltage | 1600V |
Surge Current Rating | 9400A |
Mounting Type | Stud |
Maximum Gate Trigger Current | 250mA |
Maximum Gate Trigger Voltage | 2.2V |
Maximum Holding Current | 300mA |
Pin Count | 5 |
Dimensions | 58 (Dia.) x 26.5mm |
Maximum Operating Temperature | +125 °C |
Repetitive Peak Off-State Current | 50mA |
Peak On-State Voltage | 2.15V |
Diameter | 58mm |
Repetitive Peak Forward Blocking Voltage | 1800V |
Minimum Operating Temperature | -40 °C |