DiodesZetex SD1A240GW, Thyristor 240V, ±1A 50A
- RS Stock No.:
- 244-2010
- Mfr. Part No.:
- SD1A240GW
- Brand:
- DiodesZetex
Bulk discount available
Price Each (On a Reel of 4000)**
$0.151
(exc. GST)
$0.166
(inc. GST)
On back order for despatch 19/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
4000 - 16000 | $0.151 | $604.00 |
20000 + | $0.136 | $544.00 |
**price indicative
Related links
- DiodesZetex SD1A240GW ±1A 50A
- RS PRO 1 Phase 240VA Variac 240V, 1A
- United Automation A437426, Thyristor Power Controller 50A
- Semikron SKKT 57/12 E 50A
- United Automation DMPR3-E-50kW 415V, Thyristor Power Controller 50A
- ETA Thermal Circuit Breaker - 3130 2 Pole 240V Voltage Rating Snap...
- ETA Thermal Circuit Breaker - 106 Single Pole 240V Voltage Rating...
- Siemens SENTRON 3VA1 MCB 50A