- RS Stock No.:
- 839-1168
- Mfr. Part No.:
- DT61N12KOFHPSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 839-1168
- Mfr. Part No.:
- DT61N12KOFHPSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Phase Control Thyristor/ Diode Modules, Infineon
The Infineon Phase Control Thyristor modules (PCT) are assembled with a pressure contact technology that have an electrical insulated base which consists of an isolated copper base plate in a range of sizes from 20mm to 60mm. With their Industrial modular construction these ranges of PowerBLOCK modules present a combination of Diode/Thyristor (Diode/SCR Phase Control) or Thyristor/Diode (SCR/Diode Phase Control) configurations. The voltage ranges from 1200 volts and higher. Typical applications include soft starters, power controllers and rectifier for drive applications.
Phase Control Thyristor (PCT)
Pressure contact technology
Electrically insulated base plate
Industrial standard package
Pressure contact technology
Electrically insulated base plate
Industrial standard package
Thyristors - Infineon
The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 60A |
Thyristor Type | PCT |
Package Type | Module 20mm |
Repetitive Peak Reverse Voltage | 1200V |
Surge Current Rating | 1550A |
Mounting Type | Panel Mount |
Maximum Gate Trigger Current | 120mA |
Maximum Gate Trigger Voltage | 1.4V |
Maximum Holding Current | 200mA |
Pin Count | 5 |
Dimensions | 92 x 20 x 30mm |
Peak On-State Voltage | 1.9V |
Repetitive Peak Off-State Current | 20mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Forward Blocking Voltage | 1600V |