Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Capacitive, Magnetic and Piezo Switches
Thumbwheel Switches
Thumbwheel Switch Mounting Cheek
RS Stock No.:
425-0158
Mfr. Part No.:
TS6001
Brand:
APEM
View this category
Discontinued product
RS Stock No.:
425-0158
Mfr. Part No.:
TS6001
Brand:
APEM
Legislation and Compliance
Product Details
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Miniature front mounting
Matt black edge switches with knobs engraved white on black.
H 30.5mm, W 8mm, D35mm
Contact Resistance: 100mΩ
Mechanical Life: 10
6
Detent Operations
Operating Temperature: -20 to +80°C
Gold-plated break-before-make contacts
Solder terminals
Contact Rating: 200Vac/dc – 0.5A
Cut out 31mm H : 8 x (No Switches + 1) + 0.8mm W