Recently searched

    Yahata Neji, M6 Iron Thumb Screw, Chrome Plated Finish, 30mm

    Subtotal (1 bag of 10 units)**

    $14.47

    (exc. GST)

    $15.92

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per unit**
    1 +$14.47$1.447

    **price indicative

    RS Stock No.:
    254-2590
    Mfr. Part No.:
    Wing screws 6X30
    Brand:
    Yahata Neji
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Yahata Neji

    Head Shape

    Wing

    Thread Length

    30mm

    Thread Size Metric

    M6

    Material

    Iron

    Finish

    Chrome Plated

    Related links