RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 5/8in
- RS Stock No.:
- 245-5099
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)**
$94.80
(exc. GST)
$104.30
(inc. GST)
500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
100 + | $0.948 | $94.80 |
**price indicative
- RS Stock No.:
- 245-5099
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Head Shape | Flat | |
Thread Length | 5/8in | |
Material | Steel | |
Thread Size Imperial | #10-24 | |
Stainless Steel Type | Mild | |
Finish | Zinc | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Head Shape Flat | ||
Thread Length 5/8in | ||
Material Steel | ||
Thread Size Imperial #10-24 | ||
Stainless Steel Type Mild | ||
Finish Zinc | ||
Related links
- RS PRO Steel Shoulderless Thumb Screw 5/8in
- RS PRO Steel Thumb Screw 5/8in
- RS PRO Steel Shoulderless Thumb Screw 3/8in
- RS PRO Steel Shoulderless Thumb Screw 3in
- RS PRO Steel Shoulderless Thumb Screw 1 3/4in
- RS PRO Steel Shoulderless Thumb Screw 3/4in
- RS PRO Steel Shoulderless Thumb Screw 2in
- RS PRO Steel Shoulderless Thumb Screw 1in