RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 2 1/2in
- RS Stock No.:
- 245-5074
- Brand:
- RS PRO
Subtotal (1 pack of 50 units)**
$73.55
(exc. GST)
$80.90
(inc. GST)
250 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 + | $1.471 | $73.55 |
**price indicative
- RS Stock No.:
- 245-5074
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Head Shape | Flat | |
Thread Length | 2 1/2in | |
Material | Steel | |
Thread Size Imperial | 3/8-16 | |
Stainless Steel Type | Mild | |
Finish | Zinc | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Head Shape Flat | ||
Thread Length 2 1/2in | ||
Material Steel | ||
Thread Size Imperial 3/8-16 | ||
Stainless Steel Type Mild | ||
Finish Zinc | ||
Related links
- RS PRO Steel Shoulderless Thumb Screw 2 1/2in
- RS PRO Steel Shoulderless Thumb Screw 1 1/2in
- RS PRO Steel Shoulderless Thumb Screw 1/2in
- RS PRO Steel Shoulderless Thumb Screw 2in
- RS PRO Steel Shoulderless Thumb Screw 1 3/4in
- RS PRO Steel Shoulderless Thumb Screw 3in
- RS PRO Steel Shoulderless Thumb Screw 5/8in
- RS PRO Steel Shoulderless Thumb Screw 3/4in