- RS Stock No.:
- 813-0225
- Mfr. Part No.:
- E239M12
- Brand:
- Dormer
Discontinued product
- RS Stock No.:
- 813-0225
- Mfr. Part No.:
- E239M12
- Brand:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
E239 Spiral Flute Blue Shark Metric Taps
Dormer Shark Line Blue Spiral Flute Taps for Stainless Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.
40° spiral flute
Super-B (TiAlN + WC/C) coating with a treated edge for outstanding performance in Stainless Steel
High wear resistance and low material adhesion for less swarf build up and increased productivity
Super-B (TiAlN + WC/C) coating with a treated edge for outstanding performance in Stainless Steel
High wear resistance and low material adhesion for less swarf build up and increased productivity
Engineering Taps - Spiral Flute (Dormer)
Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.
Specifications
Attribute | Value |
---|---|
Set Type | Threading Tap |
Thread Size | M12 |
Type | Spiral Flute |
Pitch | 1.75mm |
Thread Standard | Metric |
Thread Direction | Right Hand |
Overall Length | 110 mm |
Number of Pieces | 1 |
Hand/Machine Tap | Machine Tap |
Material | HSS |
Shank Diameter | 9 mm |