- RS Stock No.:
- 821-3421
- Mfr. Part No.:
- 3100U 00031434
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 821-3421
- Mfr. Part No.:
- 3100U 00031434
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3100 Series Hermetic Thermostats
The 3100 series from Honeywell consist of a single pole, single throw switch activated by a snap action bimetal disc.
Temperature calibrations are pre-set at the factory and each unit is 100% thermally and mechanically inspected. It is manufactured and tested to meet or exceed critical commercial and industrial specifications.
Temperature calibrations are pre-set at the factory and each unit is 100% thermally and mechanically inspected. It is manufactured and tested to meet or exceed critical commercial and industrial specifications.
Hermetically sealed steel housing
Tight Tolerances
Tight differentials
It is available to open or close on temperature rise
Potential Applications: Computers, medical electronics, power supplies, industrial controls, test equipment and infotech
Tight Tolerances
Tight differentials
It is available to open or close on temperature rise
Potential Applications: Computers, medical electronics, power supplies, industrial controls, test equipment and infotech
Specifications
Attribute | Value |
---|---|
Minimum Temperature | -29°C |
Maximum Temperature | +260°C |
Opening Temperature | +21.1°C |
Closing Temperature | +10°C |
Thermostat Type | Bi-Metallic |
Switch Configuration | SPST |
Contact Rating | 3A |
Contact Voltage Rating | 120V ac |
Terminal Type | Screw |