- RS Stock No.:
- 764-5231
- Mfr. Part No.:
- 604100/20-5-140-6000-0-40/404,
- Brand:
- Jumo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$312.57
(exc. GST)
$343.83
(inc. GST)
Units | Per unit |
1 + | $312.57 |
- RS Stock No.:
- 764-5231
- Mfr. Part No.:
- 604100/20-5-140-6000-0-40/404,
- Brand:
- Jumo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FrostTHERM - Frost Protection Thermostats
A range of frost protection thermostats by Jumo that are used for monitoring temperature in ventilation and air conditioning systems to prevent damage caused by frost. The thermostat casing allows the thermostats to be wall, pipe or DIN rail mounted.
Push in connection technology reduces installation time by up to 50 %
Maximum switching capacity: 16 A, 230 V
Probe lead length: 3000 mm or 6000 mm
IP40 or IP65 ingress protection versions available
Maximum switching capacity: 16 A, 230 V
Probe lead length: 3000 mm or 6000 mm
IP40 or IP65 ingress protection versions available
Specifications
Attribute | Value |
---|---|
Minimum Temperature | -10°C |
Maximum Temperature | +15°C |
Thermostat Type | Capillary |
Switch Configuration | SPST |
Contact Rating | 16A |
Contact Voltage Rating | 230V |
Terminal Type | Push In |
Mounting Type | Wall Mount |