- RS Stock No.:
- 111-7183
- Mfr. Part No.:
- ORA-450-QC
- Brand:
- Selco
464 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.45
(exc. GST)
$21.39
(inc. GST)
Units | Per unit |
1 + | $19.45 |
- RS Stock No.:
- 111-7183
- Mfr. Part No.:
- ORA-450-QC
- Brand:
- Selco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Selco ORA Series Bi-Metallic Thermostats
The ORA series from Selco offers a highly reliable range of 1/2 disc thermostats. These snap action thermostats open or close a circuit at a factory pre-set temperature and have been designed to work in a variety of different applications including heaters, gas furnaces and food service equipment to name just a few.
UL Recognised
Quick and easy installation
Bimetal thermostats have a temperature range from 10ºC to 260ºC
Quick and easy installation
Bimetal thermostats have a temperature range from 10ºC to 260ºC
Thermal Switches
Specifications
Attribute | Value |
---|---|
Minimum Temperature | +10°C |
Maximum Temperature | +260°C |
Opening Temperature | +450°F |
Thermostat Type | Bi-Metallic |
Closing Temperature | +370°F |
Switch Configuration | NC |
Contact Rating | 10 A, 15A |
Contact Voltage Rating | 125 V ac, 250V ac |
Terminal Type | Quick Connect |
Reset Type | Automatic |
Related links
- RS PRO 1 Door Steel Green Storage Locker, 450 mm x 450 mm x 450mm
- Pepperl + Fuchs Diffuse Photoelectric Sensor 0 → 450 mm Detection Range
- Bahco Adjustable Spanner 55mm Jaw Capacity, Metal Handle
- CK Adjustable Spanner 60mm Jaw Capacity, Adjustable Handle
- Gefran 450 PID Temperature Controller 2 Output Logic 100 → 240 V...
- Pepperl + Fuchs Diffuse Photoelectric Sensor 450 mm Detection Range
- Gefran 450 PID Temperature Controller 2 Output Relay, 100 → 240 V...
- Preci-Dip 450 Series Right Angle Surface Mount PCB Socket 2-Row...