Siemens Thermostat, 50°C Max
- RS Stock No.:
- 161-814
- Mfr. Part No.:
- 5TC9774-5AC00
- Brand:
- Siemens
Price Each**
$274.59
(exc. GST)
$302.05
(inc. GST)
999999 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $274.59 |
**price indicative
Related links
- Siemens Thermostat, 50°C Max
- Jumo Capillary Thermostat SPST Surface Mount
- Siemens Bi-Metallic Thermostat, 30°C Max
- RS PRO Trace Heating Thermostat, -50 → +150 °C
- Jumo Capillary Thermostat SPST Panel Mount
- RS PRO Adjustable Capillary Thermostat Closes at +50°C SPDT Panel Mount
- RS PRO Bi-Metallic Thermostat Closes at 35°C NC Fixed Mount
- Honeywell Bi-Metallic Thermostat Closes at +50°C SPST-NO Bracket Mount