- RS Stock No.:
- 788-0250
- Mfr. Part No.:
- FLK-VT04 E-KIT
- Brand:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 788-0250
- Mfr. Part No.:
- FLK-VT04 E-KIT
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Fluke VT04 Visual IR Thermometer Electrical Combo Kit
Get extra value along with the complete solution with the VT04 Visual IR Thermometer Electrical Combo Kit. Troubleshoot and solve problems faster with the VT04 Visual IR Thermometer Electrical Kit that includes the VT04, the Fluke 376 Clamp and the Fluke 117 DMM.
Fluke VT04 Visual IR Thermometer
The Fluke VT04 is the most powerful addition to the groundbreaking Fluke Visual IR Thermometer family. The VT04 features PyroBlend™ Plus technology that delivers 4x sharper images for enhanced problem detection, best-in-class field of view for tight spaces, and powerful automatic monitoring features that detect stubborn, intermittent issues.
Fluke 117 Electrician's Multimeter
Compact true-rms meter for commercial applications. The Fluke 117 is the ideal meter for demanding settings like commercial buildings, hospitals and schools. The Fluke 117 includes integrated non-contact voltage detection to help get the job done faster.
Fluke 376 Clamp Meter with iFlex
The Fluke 376 Clamp Meter offers improved performance perfect for a wide range of current measurement situations. With true-rms voltage and current measurements, the Fluke 376 can read up to 1000 V and 1000 A in both ac and dc modes.
Supplied with
VT04 Visual IR Thermometer, Fluke 376 AC/DC True-rms Clamp Meter, Fluke 117 Electrician's Multimeter
Specifications
Attribute | Value |
---|---|
Temperature Scale | Centigrade, Fahrenheit |
Best Accuracy | ±2 °C |