- RS Stock No.:
- 847-1163
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$70.08
(exc. GST)
$77.09
(inc. GST)
Units | Per unit |
1 - 9 | $70.08 |
10 - 49 | $68.85 |
50 + | $56.67 |
- RS Stock No.:
- 847-1163
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Type K Ind. Mineral Insulated Themocouples with Threaded Pot & Tails
ANSI minteral insulated thermocouples with threaded pot and tails.
310 stainless steel or Inconel® Alloy 600 sheath
Highly flexible, sheath can be bent/formed to suit many applications and processes
Insulated hot junction
Probe temperature range: -40°C to +1100°C for over 1.0mm diameter, -40°C to +750°C for 1.0mm diameter and below
M8 x 1.0mm fine pitch threaded pot seal (200 ºC)
100mm tails, PFA twin twisted 7/0.2mm, colour coded to ANSI MC96.1
Highly flexible, sheath can be bent/formed to suit many applications and processes
Insulated hot junction
Probe temperature range: -40°C to +1100°C for over 1.0mm diameter, -40°C to +750°C for 1.0mm diameter and below
M8 x 1.0mm fine pitch threaded pot seal (200 ºC)
100mm tails, PFA twin twisted 7/0.2mm, colour coded to ANSI MC96.1
Specifications
Attribute | Value |
---|---|
Thermocouple Type | K |
Probe Diameter | 3mm |
Probe Length | 500mm |
Maximum Temperature Sensed | +1100°C |
Probe Material | Stainless Steel |
Termination Type | Cable |
Cable Length | 100mm |
Standards Met | ANSI |
Related links
- RS PRO Type K Thermocouple 150mm Length, 1.5mm Diameter → +1100°C
- RS PRO K General Temperature Probe 3mm Diameter, 1100 °C Max
- RS PRO Type K Thermocouple 500mm Length, 1.5mm Diameter → +1100°C
- RS PRO Type K Thermocouple 250mm Length, 6mm Diameter → +1100°C
- RS PRO Type K Thermocouple 1m Length, 3mm Diameter → +1100°C
- RS PRO Type K Thermocouple 2m Length, 3mm Diameter → +1100°C
- RS PRO Type K Thermocouple 150mm Length, 6mm Diameter → +1100°C
- Electrotherm282 Type K Thermocouple 500mm Length 0°C → +1000°C