RS PRO Type K Exposed Junction Thermocouple 5m Length, 7/0.2mm Diameter, -75°C → +250°C
- RS Stock No.:
- 271-3177
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$47.90
(exc. GST)
$52.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $47.90 |
Related links
- RS PRO Type T Exposed Junction Thermocouple 5m Length, 7/0.2mm...
- RS PRO Type K Exposed Junction Thermocouple 5m Length, 1/0.2mm...
- RS PRO Type K Exposed Junction Thermocouple 2m Length, 7/0.2mm...
- RS PRO Type K Exposed Junction Thermocouple 3m Length, 7/0.2mm...
- RS PRO Type K Exposed Junction Thermocouple 10m Length, 7/0.2mm...
- RS PRO Type K Exposed Junction Thermocouple 1m Length, 7/0.2mm...
- RS PRO Type K Exposed Junction Thermocouple 5m Length, 7/0.2mm...
- RS PRO Type K Exposed Junction Thermocouple 5m Length, 1/0.315mm...