RS PRO Type K Horseshoe Magnet Thermocouple 1.5m Length, 30mm Diameter, -50°C → +250°C
- RS Stock No.:
- 268-4553
- Brand:
- RS PRO
Bulk discount available
Price (ex. GST) Each**
$363.21
(exc. GST)
$399.53
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $363.21 |
10 - 99 | $352.32 |
100 + | $290.57 |
**price indicative
Related links
- RS PRO Type K Horseshoe Magnet Thermocouple 1.5m Length -50°C → +250°C
- RS PRO Type K Horseshoe Magnet Thermocouple 3m Length -50°C → +250°C
- RS PRO Type K Horseshoe Magnet Thermocouple 1.5m Length -50°C → +250°C
- RS PRO Type K Horseshoe Magnet Thermocouple 2m Length -50°C → +250°C
- RS PRO Type K Horseshoe Magnet Thermocouple 1m Length -50°C → +250°C
- RS PRO Type K Horseshoe Magnet Thermocouple 3m Length -50°C → +250°C
- RS PRO Type K Horseshoe Magnet Thermocouple 1.5m Length, → +250°C
- RS PRO Type K Horseshoe Magnet Thermocouple 1m Length, → +250°C