RS PRO Type K Horseshoe Magnet Thermocouple 2m Length, → +250°C
- RS Stock No.:
- 252-2474
- Brand:
- RS PRO
In stock for delivery within 21 working day(s)
Price (ex. GST) Each
$356.41
(exc. GST)
$392.05
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $356.41 |
10 - 49 | $345.73 |
50 + | $285.15 |
Related links
- RS PRO Type K Horseshoe Magnet Thermocouple 2m Length, → +250°C
- RS PRO Type K Horseshoe Magnet Thermocouple 1.5m Length, → +250°C
- RS PRO Type K Horseshoe Magnet Thermocouple 1m Length, → +250°C
- RS PRO Type K Horseshoe Magnet Thermocouple 3m Length, → +250°C
- RS PRO Type K Button Magnet Thermocouple 2m Length, → +250°C
- RS PRO Type K Button Magnet Thermocouple 2m Length, 7/0.2mm...
- RS PRO Type K Button Magnet Thermocouple 2m Length, 4.5mm Diameter → +250°C
- RS PRO Type K Button Magnet Thermocouple 2m Length, 1/2in Diameter → +250°C