RS PRO Type J Temperature Sensor 400mm Length, 6mm Diameter, 0°C → +1200 °C, +1200 °C
- RS Stock No.:
- 175-4822
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-4822
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
The IWTTU Wireless Temperature Transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a plug and play solution to your temperature measurement applications. The instrument uses either J or K type thermocouples or 3-wire RTD sensors fitted to an acetal housing giving excellent media compatibility for the harshest of applications.
Up to 750m line-of-site range (depending on receiver)
Five year battery life at 10 second transmission update rate
Simple DIL switch pairing with the single or five channel receiver
6mm stainless steel sheath
TYPICAL APPLICATIONS INCLUDE:-
Simple cable replacement installation
Environmental monitoring
Facilities management
Asset monitoring
Five year battery life at 10 second transmission update rate
Simple DIL switch pairing with the single or five channel receiver
6mm stainless steel sheath
TYPICAL APPLICATIONS INCLUDE:-
Simple cable replacement installation
Environmental monitoring
Facilities management
Asset monitoring
The IWTTU Wireless Temperature Transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a plug and play solution to your temperature measurement applications. The instrument uses either J or K type thermocouples or 3-wire RTD sensors fitted to an acetal housing giving excellent media compatibility for the harshest of applications.
K or J Type Thermocouples
PT100 RTD Sensors
6mm (1/4") stainless steel sheath
Up to 750m line-of-site range (depending on receiver)
Five year battery life at 10 second transmission update rate
User-selectable transmission update rates
User-selectable 1-5V or 4-20mA receiver outputs
Simple DIL switch pairing with the single or five channel receiver
PT100 RTD Sensors
6mm (1/4") stainless steel sheath
Up to 750m line-of-site range (depending on receiver)
Five year battery life at 10 second transmission update rate
User-selectable transmission update rates
User-selectable 1-5V or 4-20mA receiver outputs
Simple DIL switch pairing with the single or five channel receiver
Attribute | Value |
---|---|
Thermocouple Type | J |
Probe Diameter | 6mm |
Probe Length | 400mm |
Maximum Temperature Sensed | +1200 °C, +1200 °C |
Probe Material | Stainless Steel |
Series | IWTTU |
Response Time | 1 s |
Minimum Temperature Sensed | 0°C |