RS PRO Type K Thermocouple Cable/Wire, Unscreened 25 m, Polyvinyl Chloride Insulation, 105 °C Max, 7 x 0.2 mm Strands

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$164.69

(exc. GST)

$181.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$164.69
5 +$135.55

*price indicative

RS Stock No.:
239-4652
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Cable/Wire

Insulation Material

Polyvinyl Chloride

Thermocouple Type

K

Screened/Unscreened

Unscreened

Core Strands

7 x 200 μm

Cable Shape

Flat Pair

Cable/Wire Length

25m

Maximum Operating Temperature

105°C

Standards/Approvals

JIS

Size of Strands

200μm

Number of Strands

7

Series

RS PRO

COO (Country of Origin):
GB

RS PRO Thermocouple Extension Wire – Multicore


From the trusted brand RS PRO, comes a range of high quality and great value thermocouple extension wire. Manufactured to industry standards, these extension wire are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.

Features and benefits


  • Maximum operating temperature of up to +105 °C

  • Multicore conductors

  • Insulated with high quality PVC

  • Screened construction

  • 2 cores

  • Colour: Blue outer with Red & White inner

  • Stranded conductors: 7/0.2mm

  • Available in 10 m, 25 m, 50 m 100 m and 200 m lengths

  • Thermocouple Type: Type K

  • RoHS (Restriction of Hazardous Substances Directive)

  • Applications


  • Medical - research into DNA and hypodermic insertion to detecting a tumour.

  • Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.

  • Temperature readings in boilers, heating sensors, and ovens

  • Food thermometers, industrial probes, and sensors

  • FAQs


    What is the difference between screened and unscreened cables?

    Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy