- RS Stock No.:
- 239-4640
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,180.72
(exc. GST)
$1,298.79
(inc. GST)
Units | Per unit |
1 - 4 | $1,180.72 |
5 + | $971.73 |
- RS Stock No.:
- 239-4640
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Thermocouple Extension Wire
From the trusted brand RS PRO, comes a range of high quality and great value thermocouple extension wire. Manufactured to industry standards, these extension wire are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.
Features and benefits
- Maximum operating temperature of up to +105 °C
- Flat pair conductors
- Insulated with high quality PVC
- Unscreened construction
- 2 cores
- Colour: Blue outer with Red & White inner
- Stranded conductors: 7/0.2mm
- Available in 10 m, 25 m, 50 m 100 m and 200 m lengths
- Thermocouple Type: Type K
- JIS (Japanese Industrial Standards)
Applications
- Medical - research into DNA and hypodermic insertion to detecting a tumour
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
FAQs
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Length | 200m |
Insulation Material | PVC |
Thermocouple Type | K |
Maximum Operating Temperature | +105°C |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Related links
- RS PRO Type J Thermocouple Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Wire Unscreened +260°C Max, 1/0.508mm
- RS PRO Type K Thermocouple Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type K Thermocouple Wire PVC Insulation 7/0.2mm
- RS PRO Type K Thermocouple Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Wire Glass Fibre Insulation 1/0.315mm
- RS PRO Type K Thermocouple Wire Unscreened +260°C Max, 1/0.315mm