Recently searched

    RS PRO Type K Thermocouple Cable/Wire, 100m, Unscreened, PTFE Insulation, +260°C Max, 7/0.2mm

    Bulk discount available

    Subtotal (1 unit)**

    $2,162.92

    (exc. GST)

    $2,379.21

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 4$2,162.92
    5 +$1,780.09

    **price indicative

    RS Stock No.:
    215-4911
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Length

    100m

    Insulation Material

    PTFE

    Maximum Operating Temperature

    +260°C

    Thermocouple Type

    K

    Screened/Unscreened

    Unscreened

    Core Strands

    7/0.2mm

    Cable Shape

    Twin Twisted

    Number of Strands

    2

    Standards Met

    IEC

    Related links