RS PRO Type J Thermocouple Cable/Wire, 10m, Unscreened, Silicone Rubber Insulation, +200°C Max, 7/0.2mm
- RS Stock No.:
- 215-4889
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$46.16
(exc. GST)
$50.78
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $46.16 |
5 + | $37.99 |
**price indicative
- RS Stock No.:
- 215-4889
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Insulation Material | Silicone Rubber | |
Length | 10m | |
Thermocouple Type | J | |
Maximum Operating Temperature | +200°C | |
Screened/Unscreened | Unscreened | |
Core Strands | 7/0.2mm | |
Cable Shape | Flat Pair | |
Number of Strands | 2 | |
Standards Met | IEC | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Insulation Material Silicone Rubber | ||
Length 10m | ||
Thermocouple Type J | ||
Maximum Operating Temperature +200°C | ||
Screened/Unscreened Unscreened | ||
Core Strands 7/0.2mm | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Standards Met IEC | ||
Related links
- RS PRO Type K Thermocouple Cable/Wire Unscreened +200°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +200°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +200°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +200°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +200°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +200°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +200°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +200°C Max, 7/0.2mm