Recently searched

    RS PRO Type J Thermocouple Cable/Wire, 100m, Unscreened, PFA Insulation, +260°C Max, 1/0.508mm

    Bulk discount available

    Subtotal (1 unit)**

    $554.92

    (exc. GST)

    $610.41

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 23/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$554.92
    5 +$456.70

    **price indicative

    RS Stock No.:
    215-4887
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Length

    100m

    Insulation Material

    PFA

    Maximum Operating Temperature

    +260°C

    Thermocouple Type

    J

    Screened/Unscreened

    Unscreened

    Core Strands

    1/0.508mm

    Cable Shape

    Twin Twisted

    Number of Strands

    2

    Standards Met

    IEC

    Related links