- RS Stock No.:
- 215-4874
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$327.27
(exc. GST)
$360.00
(inc. GST)
Units | Per unit |
1 - 4 | $327.27 |
5 + | $269.35 |
Related links
- RS PRO Type T Thermocouple Wire Unscreened +260°C Max, 1/0.376mm
- RS PRO Type J Thermocouple Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type K Thermocouple Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type N Thermocouple Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Wire Unscreened +200°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Wire Unscreened +250°C Max, 1/0.376mm
- RS PRO Type K Thermocouple Wire Unscreened +260°C Max, 7/0.2mm